1310-1013-04 | |
---|---|
DigiKey Part Number | 4414-1310-1013-04-ND |
Manufacturer | |
Manufacturer Product Number | 1310-1013-04 |
Description | M16 PANEL TO CABLE MICRO-USB 2.0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Micro B Female to Micro B Male 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | Micro B Female to Micro B Male | |
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Industrial Environments - IP65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥201.88000 | ¥201.88 |
10 | ¥176.74900 | ¥1,767.49 |
30 | ¥169.11367 | ¥5,073.41 |
50 | ¥163.65760 | ¥8,182.88 |
100 | ¥158.20210 | ¥15,820.21 |
250 | ¥149.47360 | ¥37,368.40 |
500 | ¥145.10944 | ¥72,554.72 |