EA-ACC-040 | |
---|---|
DigiKey Part Number | EA-ACC-040-ND |
Manufacturer | |
Manufacturer Product Number | EA-ACC-040 |
Description | JTAG ADAPTER 10-PIN TO 20-PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Pin JTAG Adapters - JTAG Adapter |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Embedded Artists | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | JTAG Adapter | |
For Use With/Related Products | 20 Pin JTAG Adapters | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.79000 | ¥163.79 |