EM9203V02LF28B+ | |
---|---|
DigiKey Part Number | 2651-EM9203V02LF28B+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM9203V02LF28B+ |
Description | LINEAR IC |
Customer Reference | |
Detailed Description | RFID Reader IC 2.4GHz SPI 0.8V ~ 1.8V, 1.9V ~ 3.6V 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | RFID Reader | |
Frequency | 2.4GHz | |
Standards | - | |
Interface | SPI | |
Voltage - Supply | 0.8V ~ 1.8V, 1.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-MLF (4x4) |