ETP10096 | |
---|---|
DigiKey Part Number | 5082-ETP10096-ND |
Manufacturer | |
Manufacturer Product Number | ETP10096 |
Description | Thermistor Probe, #8 Flag, 10K |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Length - Lead Wire | 6.00" (152.40mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.52000 | ¥59.52 |
5 | ¥50.17800 | ¥250.89 |
10 | ¥46.61500 | ¥466.15 |
25 | ¥42.30680 | ¥1,057.67 |
50 | ¥39.31680 | ¥1,965.84 |
100 | ¥36.53860 | ¥3,653.86 |
500 | ¥30.82536 | ¥15,412.68 |
1,000 | ¥28.65066 | ¥28,650.66 |