EFX_HDMI | |
---|---|
DigiKey Part Number | 2134-EFX_HDMI-ND |
Manufacturer | |
Manufacturer Product Number | EFX_HDMI |
Description | DAUGHTER CARD HDMI TI60/TI180 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Efinix, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | - | |
Function | - | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | Efinity | |
Interconnect System | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥738.88000 | ¥738.88 |