EFX_DC_CAM_DF30_B | |
---|---|
DigiKey Part Number | 2134-EFX_DC_CAM_DF30_B-ND |
Manufacturer | |
Manufacturer Product Number | EFX_DC_CAM_DF30_B |
Description | FIREFLY CAMERA CONNECTOR BOARD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Camera Control Connectivity Firefly Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Efinix, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | Firefly | |
Type | Connectivity | |
Function | Camera Control | |
Utilized IC / Part | - | |
Contents | Board(s), Accessories | |
Suggested Programming Environment | - | |
Interconnect System | MIPI CSI-2 | |
Note | Connects one Firefly camera module using a 30-pin flat cable. 10 pin header for optional camera control pins. | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.20000 | ¥164.20 |