A00-108-620-450 | |
---|---|
DigiKey Part Number | 151-1070-ND |
Manufacturer | |
Manufacturer Product Number | A00-108-620-450 |
Description | CONN MOD JACK 8P8C VERT UNSHLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | A00-108-620-450 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat5 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Polybutylene Terephthalate (PBT), Polyester | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥13.05400 | ¥130.54 |
25 | ¥12.49880 | ¥312.47 |
50 | ¥12.22280 | ¥611.14 |
100 | ¥11.66700 | ¥1,166.70 |
250 | ¥10.55552 | ¥2,638.88 |
500 | ¥9.72222 | ¥4,861.11 |
1,000 | ¥8.33336 | ¥8,333.36 |
2,500 | ¥7.77780 | ¥19,444.50 |