516-230-520 | |
---|---|
DigiKey Part Number | 151-1044-ND |
Manufacturer | |
Manufacturer Product Number | 516-230-520 |
Description | COVER METAL RACK & PANEL 20POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For 516 Series Metal, 20 Positions |
Datasheet | Datasheet |
EDA/CAD Models | 516-230-520 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | - | |
Part Status | Active | |
Accessory Type | Backshell | |
For Use With/Related Products | 516 Series | |
Specifications | Metal, 20 Positions | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥219.25000 | ¥219.25 |
10 | ¥191.95700 | ¥1,919.57 |
25 | ¥183.66040 | ¥4,591.51 |
50 | ¥177.73500 | ¥8,886.75 |
100 | ¥171.81040 | ¥17,181.04 |
250 | ¥162.33108 | ¥40,582.77 |
500 | ¥157.59164 | ¥78,795.82 |