516-020-000-402 | |
---|---|
DigiKey Part Number | 151-1027-ND |
Manufacturer | |
Manufacturer Product Number | 516-020-000-402 |
Description | CONN HSG RACK & PANEL 20POS GRY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position Housing for Non-Gendered Contacts Connector Gray Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-020-000-402 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Non-Gendered Contacts | |
Connector Style | Rack and Panel | |
Number of Positions | 20 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 4 | |
Mounting Type | - | |
Connector Usage | Receptacle | |
Features | Jackscrew Socket, Mating Guide | |
Color | Gray | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.27000 | ¥131.27 |
10 | ¥100.94800 | ¥1,009.48 |
25 | ¥91.28640 | ¥2,282.16 |
50 | ¥84.75480 | ¥4,237.74 |
100 | ¥78.83050 | ¥7,883.05 |
250 | ¥71.84500 | ¥17,961.25 |
500 | ¥67.13912 | ¥33,569.56 |
1,000 | ¥62.88251 | ¥62,882.51 |