ECS-.327-5-16-TR | |
---|---|
DigiKey Part Number | XC2843TR-ND - Tape & Reel (TR) XC2843CT-ND - Cut Tape (CT) XC2843DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-5-16-TR |
Description | CRYSTAL 32.7680KHZ 5PF SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-5-16-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 5pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.82700 | ¥48.27 |
50 | ¥4.51220 | ¥225.61 |
100 | ¥3.98670 | ¥398.67 |
500 | ¥3.77716 | ¥1,888.58 |
1,000 | ¥3.69441 | ¥3,694.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.56716 | ¥17,835.80 |