ECS-30-S-1X | |
---|---|
DigiKey Part Number | X973-ND |
Manufacturer | |
Manufacturer Product Number | ECS-30-S-1X |
Description | CRYSTAL 3.0000MHZ SERIES TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 MHz ±30ppm Crystal Series 200 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-30-S-1X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥8.91600 | ¥89.16 |
50 | ¥8.70560 | ¥435.28 |
100 | ¥7.46270 | ¥746.27 |
500 | ¥7.25550 | ¥3,627.75 |
1,000 | ¥6.11532 | ¥6,115.32 |
2,500 | ¥5.80433 | ¥14,510.83 |
5,000 | ¥5.59703 | ¥27,985.15 |
10,000 | ¥5.38974 | ¥53,897.40 |