ECS-10-13-1XH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ECS Inc.
In Stock: 1,159
Unit Price: ¥92.03000
Datasheet

ECS-10-13-1XH

DigiKey Part Number
X999-ND
Manufacturer
Manufacturer Product Number
ECS-10-13-1XH
Description
CRYSTAL 1.0000MHZ 13PF TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 MHz ±100ppm Crystal 13pF 3 kOhms HC-49/U
Datasheet
 Datasheet
EDA/CAD Models
ECS-10-13-1XH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
1 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±100ppm
Load Capacitance
13pF
ESR (Equivalent Series Resistance)
3 kOhms
Operating Mode
Fundamental
Operating Temperature
0°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max)
0.530" (13.46mm)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.99000¥72.99
10¥68.40400¥684.04
50¥66.12840¥3,306.42
100¥63.84770¥6,384.77
500¥61.56730¥30,783.65
1,000¥57.00683¥57,006.83
Manufacturers Standard Package