ECS-2520SMV-384-FN-TR | |
---|---|
DigiKey Part Number | 50-ECS-2520SMV-384-FN-TR-ND - Tape & Reel (TR) 50-ECS-2520SMV-384-FN-TRCT-ND - Cut Tape (CT) 50-ECS-2520SMV-384-FN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520SMV-384-FN-TR |
Description | XTAL OSC XO 38.4 MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz XO (Standard) HCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 38.4 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.47000 | ¥19.47 |
10 | ¥16.79000 | ¥167.90 |
50 | ¥15.14400 | ¥757.20 |
100 | ¥14.49030 | ¥1,449.03 |
500 | ¥13.08252 | ¥6,541.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.52170 | ¥12,521.70 |
2,000 | ¥11.98612 | ¥23,972.24 |
3,000 | ¥11.68416 | ¥35,052.48 |
5,000 | ¥11.31519 | ¥56,575.95 |
7,000 | ¥11.07891 | ¥77,552.37 |