ECS-240-8-37BQ-CKY-TR | |
---|---|
DigiKey Part Number | 50-ECS-240-8-37BQ-CKY-TR-ND - Tape & Reel (TR) 50-ECS-240-8-37BQ-CKY-CT-ND - Cut Tape (CT) 50-ECS-240-8-37BQ-CKY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-8-37BQ-CKY-TR |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.62200 | ¥46.22 |
50 | ¥4.16080 | ¥208.04 |
100 | ¥3.69850 | ¥369.85 |
500 | ¥3.51330 | ¥1,756.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.95857 | ¥2,958.57 |
3,000 | ¥2.77366 | ¥8,320.98 |
5,000 | ¥2.68119 | ¥13,405.95 |
10,000 | ¥2.58873 | ¥25,887.30 |