ECS-200-18-23A-EN-TR | |
---|---|
DigiKey Part Number | XC1667TR-ND - Tape & Reel (TR) XC1667CT-ND - Cut Tape (CT) XC1667DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-18-23A-EN-TR |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-18-23A-EN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.38900 | ¥73.89 |
50 | ¥6.66440 | ¥333.22 |
100 | ¥6.37470 | ¥637.47 |
500 | ¥5.75240 | ¥2,876.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.50439 | ¥5,504.39 |
2,000 | ¥5.26759 | ¥10,535.18 |
3,000 | ¥5.13409 | ¥15,402.27 |
5,000 | ¥4.97097 | ¥24,854.85 |
7,000 | ¥4.86653 | ¥34,065.71 |
10,000 | ¥4.75834 | ¥47,583.40 |