ECS-184-S-7S-TR | |
---|---|
DigiKey Part Number | XC522TR-ND - Tape & Reel (TR) XC522CT-ND - Cut Tape (CT) XC522DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-184-S-7S-TR |
Description | CRYSTAL 18.4320MHZ SERIES SMD |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal Series 40 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-184-S-7S-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.17000 | ¥33.17 |
10 | ¥31.50900 | ¥315.09 |
50 | ¥29.85080 | ¥1,492.54 |
100 | ¥27.36330 | ¥2,736.33 |
500 | ¥26.11950 | ¥13,059.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.69669 | ¥7,696.69 |