ECS-160-S-5PX-TR | |
---|---|
DigiKey Part Number | XC1251TR-ND - Tape & Reel (TR) XC1251CT-ND - Cut Tape (CT) XC1251DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-S-5PX-TR |
Description | CRYSTAL 16.0000MHZ SERIES SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal Series 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-S-5PX-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.18400 | ¥21.84 |
50 | ¥1.96700 | ¥98.35 |
100 | ¥1.74870 | ¥174.87 |
500 | ¥1.66134 | ¥830.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.07975 | ¥1,079.75 |