ECS-160-20-3X-EN-TR

DigiKey Part Number
XC1793TR-ND - Tape & Reel (TR)
XC1793CT-ND - Cut Tape (CT)
XC1793DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-20-3X-EN-TR
Description
CRYSTAL 16.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-20-3X-EN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.276" L x 0.161" W (7.00mm x 4.10mm)
Height - Seated (Max)
0.091" (2.30mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.90600¥29.06
50¥2.61240¥130.62
100¥2.32170¥232.17
500¥2.20564¥1,102.82
1,000¥1.85739¥1,857.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.55485¥4,664.55
6,000¥1.50302¥9,018.12
15,000¥1.45120¥21,768.00
Manufacturers Standard Package