ECS-100A-010 | |
---|---|
DigiKey Part Number | X101-ND |
Manufacturer | |
Manufacturer Product Number | ECS-100A-010 |
Description | XTAL OSC XO 1.0000MHZ TTL TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1 MHz XO (Standard) TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100A-010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 1 MHz | |
Function | - | |
Output | TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP, 4 Leads (Full Size, Metal Can) | |
Size / Dimension | 0.821" L x 0.520" W (20.86mm x 13.20mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.61000 | ¥26.61 |
25 | ¥25.94920 | ¥648.73 |
50 | ¥24.71300 | ¥1,235.65 |
100 | ¥21.62450 | ¥2,162.45 |
500 | ¥21.00650 | ¥10,503.25 |
1,000 | ¥17.91733 | ¥17,917.33 |
2,500 | ¥16.68166 | ¥41,704.15 |
5,000 | ¥16.06381 | ¥80,319.05 |