ECS-10.7-7.5A | |
---|---|
DigiKey Part Number | X701-ND |
Manufacturer | |
Manufacturer Product Number | ECS-10.7-7.5A |
Description | MONO XTAL 10.7MHZ 2P 1.5DB TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10.7 MHz Center 1.8 kOhms Monolithic Crystal Filter Through Hole 1.5dB 7.5 kHz |
Datasheet | Datasheet |
EDA/CAD Models | ECS-10.7-7.5A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency - Center | 10.7 MHz | |
Impedance | 1.8 kOhms | |
Insertion Loss | 1.5dB | |
Bandwidth | 7.5 kHz | |
Ripple | 0.5dB | |
Number of Poles | 2 | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | HC-49/U | |
Size / Dimension | 0.437" L x 0.185" W (11.10mm x 4.70mm) | |
Height (Max) | 0.441" (11.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.51000 | ¥32.51 |
10 | ¥27.86400 | ¥278.64 |
25 | ¥27.19760 | ¥679.94 |
50 | ¥26.53400 | ¥1,326.70 |
100 | ¥19.90060 | ¥1,990.06 |
300 | ¥19.23720 | ¥5,771.16 |
500 | ¥18.57386 | ¥9,286.93 |
1,000 | ¥17.64517 | ¥17,645.17 |