EC5645ETTTS-24.000M TR | |
---|---|
DigiKey Part Number | 2773-EC5645ETTTS-24.000MTR-ND - Tape & Reel (TR) 2773-EC5645ETTTS-24.000MCT-ND - Cut Tape (CT) 2773-EC5645ETTTS-24.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC5645ETTTS-24.000M TR |
Description | OSC XO 24MHZ 3.3V CMOS SMD |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.03000 | ¥10.03 |
10 | ¥9.59800 | ¥95.98 |
50 | ¥9.37680 | ¥468.84 |
100 | ¥8.03710 | ¥803.71 |
500 | ¥7.81346 | ¥3,906.73 |
1,000 | ¥6.58564 | ¥6,585.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.25077 | ¥18,752.31 |
6,000 | ¥6.02753 | ¥36,165.18 |