EC2600TS-24.576M TR | |
---|---|
DigiKey Part Number | 2773-EC2600TS-24.576MTR-ND - Tape & Reel (TR) 2773-EC2600TS-24.576MTRCT-ND - Cut Tape (CT) 2773-EC2600TS-24.576MTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC2600TS-24.576M TR |
Description | STANDARD CLOCK OSCILLATOR 24.576 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24.576 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥12.83200 | ¥128.32 |
50 | ¥12.53800 | ¥626.90 |
100 | ¥10.74660 | ¥1,074.66 |
500 | ¥10.44780 | ¥5,223.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.80600 | ¥8,806.00 |
3,000 | ¥8.35824 | ¥25,074.72 |
5,000 | ¥8.05973 | ¥40,298.65 |
10,000 | ¥7.76122 | ¥77,612.20 |