M52180/12VDC | |
---|---|
DigiKey Part Number | 4307-M52180/12VDC-ND |
Manufacturer | |
Manufacturer Product Number | M52180/12VDC |
Description | MAGNET 0.787"D X 0.709"THICK CYL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Magnet 0.787" Dia x 0.709" H (20.00mm x 18.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | - | |
Material | - | |
Finish | Nickel (Ni) | |
Grade | - | |
Gauss Strength | - | |
Size | 0.787" Dia x 0.709" H (20.00mm x 18.00mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.92000 | ¥164.92 |
5 | ¥139.04600 | ¥695.23 |
10 | ¥129.21000 | ¥1,292.10 |
25 | ¥117.27920 | ¥2,931.98 |
50 | ¥108.99400 | ¥5,449.70 |
100 | ¥101.29790 | ¥10,129.79 |
500 | ¥85.47192 | ¥42,735.96 |
1,000 | ¥81.93047 | ¥81,930.47 |