RL90-18/14N | |
---|---|
DigiKey Part Number | 381-1060-ND |
Manufacturer | |
Manufacturer Product Number | RL90-18/14N |
Description | FAN BLOWER 121X37MM 24VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 121mm L x 121mm H Ball 23.5 CFM (0.658m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 121mm L x 121mm H | |
Width | 37.00mm | |
Air Flow | 23.5 CFM (0.658m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 58.0dB(A) | |
Power (Watts) | 5 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 167°F (-30 ~ 75°C) | |
Approval Agency | - | |
Weight | 0.926 lb (420.03 g) | |
Current Rating (Amps) | - | |
Voltage Range | 12 ~ 28VDC | |
Material - Frame | Plastic, Glass Filled | |
Material - Blade | Plastic, Fiberglass Reinforced | |
Lifetime @ Temp. | 62500 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥782.11000 | ¥782.11 |
10 | ¥702.89800 | ¥7,028.98 |
25 | ¥692.99520 | ¥17,324.88 |
50 | ¥648.44560 | ¥32,422.28 |
100 | ¥633.59480 | ¥63,359.48 |