ACI4400/2HHP | |
---|---|
DigiKey Part Number | 381-2881-ND |
Manufacturer | |
Manufacturer Product Number | ACI4400/2HHP |
Description | FAN AXIAL 119X38MM 100-240VAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 119mm L x 119mm H Ball 103.0 CFM (2.88m³/min) 5 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 100 ~ 240VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 103.0 CFM (2.88m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Electronic Commutation (EC), Locked Rotor Sensor, PWM Control, Speed Sensor (Tach) | |
Noise | 43.0dB(A) | |
Power (Watts) | 4.50W | |
RPM | 3300 RPM | |
Termination | 5 Terminals | |
Ingress Protection | IP20 | |
Operating Temperature | -40 ~ 167°F (-40 ~ 75°C) | |
Approval Agency | CSAus, cURus | |
Weight | 0.606 lb (274.88 g) | |
Current Rating (Amps) | - | |
Voltage Range | 90 ~ 264VAC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polyamide (PA), Nylon | |
Lifetime @ Temp. | 100000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,024.18000 | ¥1,024.18 |
10 | ¥920.48700 | ¥9,204.87 |
25 | ¥907.52200 | ¥22,688.05 |
50 | ¥849.18240 | ¥42,459.12 |