AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
152 In Stock | 1 : ¥618.78000 Box | Box | Active | 115VAC | Square - 119mm L x 119mm H | 32.00mm | 120.0 CFM (3.36m³/min) | - | Ball | Tubeaxial | Electronic Commutation (EC), Locked Rotor Protection | 51.0dB(A) | 11.00W | 3400 RPM | 2 Wire Leads | IP21 | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.716 lb (324.77 g) | |||
0 In Stock Check Lead Time | 36 : ¥1,091.43167 Bulk | Bulk | Active | 100 ~ 240VAC | Square - 119mm L x 119mm H | 38.00mm | 103.0 CFM (2.88m³/min) | - | Ball | Tubeaxial | Electronic Commutation (EC), Locked Rotor Sensor, Speed Sensor (Tach) | 43.0dB(A) | 4.50W | 3300 RPM | 4 Terminals | IP65 - Dust Tight, Water Resistant | -40 ~ 167°F (-40 ~ 75°C) | CSAus, cURus | 0.606 lb (274.88 g) |