8112K | |
---|---|
DigiKey Part Number | 381-1100-ND |
Manufacturer | |
Manufacturer Product Number | 8112K |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 35.0 CFM (0.980m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 35.0 CFM (0.980m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 39.0dB(A) | |
Power (Watts) | 3 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.937 lb (425.02 g) | |
Current Rating (Amps) | - | |
Voltage Range | 8 ~ 16VDC | |
Material - Frame | Metal | |
Material - Blade | Metal | |
Lifetime @ Temp. | 85000 Hrs @ 40°C |