AFB0812EHE-F00 | |
---|---|
DigiKey Part Number | 603-1941-ND |
Manufacturer | |
Manufacturer Product Number | AFB0812EHE-F00 |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 85.5 CFM (2.39m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0812EHE-F00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 85.5 CFM (2.39m³/min) | |
Static Pressure | 0.749 in H2O (186.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 50.5dB(A) | |
Power (Watts) | 12 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.344 lb (156.04 g) | |
Current Rating (Amps) | 1.00A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.33000 | ¥185.33 |
10 | ¥172.41300 | ¥1,724.13 |
25 | ¥155.17120 | ¥3,879.28 |
90 | ¥142.23956 | ¥12,801.56 |
180 | ¥133.61883 | ¥24,051.39 |
270 | ¥116.37789 | ¥31,422.03 |
540 | ¥112.06744 | ¥60,516.42 |