6248N/2 | |
---|---|
DigiKey Part Number | 381-2489-ND |
Manufacturer | |
Manufacturer Product Number | 6248N/2 |
Description | FAN AXL 171.5X50.8MM 48VDC TERM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 171.5mm Dia Ball 241.3 CFM (6.76m³/min) 3 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 171.5mm Dia | |
Width | 50.80mm | |
Air Flow | 241.3 CFM (6.76m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 55.0dB(A) | |
Power (Watts) | 17 W | |
RPM | ||
Termination | 3 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 162°F (-10 ~ 72°C) | |
Approval Agency | - | |
Weight | 1.8 lbs (816.5 g) | |
Current Rating (Amps) | - | |
Voltage Range | 28 ~ 60VDC | |
Material - Frame | Metal | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 75000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥967.78000 | ¥967.78 |
10 | ¥862.80500 | ¥8,628.05 |
25 | ¥824.21680 | ¥20,605.42 |
50 | ¥796.15940 | ¥39,807.97 |
100 | ¥769.03450 | ¥76,903.45 |