6224N/2P-208 | |
---|---|
DigiKey Part Number | 381-2691-ND |
Manufacturer | |
Manufacturer Product Number | 6224N/2P-208 |
Description | FAN AXL 171.5X50.8MM 24VDC RECT |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 171.5mm Dia Ball 194.5 CFM (5.45m³/min) 4 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Round - 171.5mm Dia | |
Width | 50.80mm | |
Air Flow | 194.5 CFM (5.45m³/min) | |
Static Pressure | 0.554 in H2O (138.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 50.0dB(A) | |
Power (Watts) | 11.3 W | |
RPM | ||
Termination | 4 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 162°F (-20 ~ 72°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 1.7 lbs (771.1 g) | |
Current Rating (Amps) | 0.470A | |
Voltage Range | 12 ~ 32VDC | |
Material - Frame | Metal | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 80000 Hrs @ 40°C |