622/2H3P | |
---|---|
DigiKey Part Number | 381-3310-ND |
Manufacturer | |
Manufacturer Product Number | 622/2H3P |
Description | FAN AXIAL 60X25.4MM BALL 12VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 39.5 CFM (1.11m³/min) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.40mm | |
Air Flow | 39.5 CFM (1.11m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 48.0dB(A) | |
Power (Watts) | 5.5 W | |
RPM | ||
Termination | - | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, UL, VDE | |
Weight | 0.19 lb (86.18 g) | |
Current Rating (Amps) | - | |
Voltage Range | 8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 52500 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥363.17000 | ¥363.17 |
10 | ¥331.69200 | ¥3,316.92 |
25 | ¥319.09840 | ¥7,977.46 |
50 | ¥298.10540 | ¥14,905.27 |
100 | ¥275.01270 | ¥27,501.27 |
250 | ¥270.81408 | ¥67,703.52 |