614NGH | |
---|---|
DigiKey Part Number | 381-3305-ND |
Manufacturer | |
Manufacturer Product Number | 614NGH |
Description | FAN AXIAL 60X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Sintec 25.3 CFM (0.708m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.40mm | |
Air Flow | 25.3 CFM (0.708m³/min) | |
Static Pressure | 0.363 in H2O (90.5 Pa) | |
Bearing Type | Sintec | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 41.0dB(A) | |
Power (Watts) | 2.5 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, CSA, EAC, UL, VDE | |
Weight | 0.146 lb (66.22 g) | |
Current Rating (Amps) | 0.103A | |
Voltage Range | 18 ~ 26VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥253.25000 | ¥253.25 |
10 | ¥231.30100 | ¥2,313.01 |
25 | ¥222.52120 | ¥5,563.03 |
50 | ¥207.88200 | ¥10,394.10 |
100 | ¥191.77810 | ¥19,177.81 |
250 | ¥188.84976 | ¥47,212.44 |