55416.27250 | |
---|---|
DigiKey Part Number | 381-3158-ND |
Manufacturer | |
Manufacturer Product Number | 55416.27250 |
Description | CROSSFLOW BLOWER 115VAC, 46W |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 115VAC Rectangular - 271mm L x 90mm H 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular - 271mm L x 90mm H | |
Width | 108.4mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | - | |
Fan Type | Blower | |
Features | - | |
Noise | - | |
Power (Watts) | 46.00W | |
RPM | - | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥575.96000 | ¥575.96 |