55416.25170 | |
---|---|
DigiKey Part Number | 381-2985-ND |
Manufacturer | |
Manufacturer Product Number | 55416.25170 |
Description | FAN BLOWER CF 180X108MM 115VAC |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Cross Flow 115VAC Rectangular - 266mm L x 90mm H (65mm Dia) Sleeve 114.0 CFM (3.19m³/min) Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular - 266mm L x 90mm H (65mm Dia) | |
Width | 108.0mm | |
Air Flow | 114.0 CFM (3.19m³/min) | |
Static Pressure | 0.373 in H2O (93.0 Pa) | |
Bearing Type | Sleeve | |
Fan Type | Blower, Cross Flow | |
Features | - | |
Noise | - | |
Power (Watts) | 49.00W | |
RPM | 1700 RPM | |
Termination | Terminal Block | |
Ingress Protection | - | |
Operating Temperature | 32 ~ 140°F (0 ~ 60°C) | |
Approval Agency | - | |
Weight | 2.7 lbs (1.2 kg) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Aluminum | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥422.94000 | ¥422.94 |