TVA1860-3R0107-R | |
---|---|
DigiKey Part Number | 283-TVA1860-3R0107-R-ND |
Manufacturer | |
Manufacturer Product Number | TVA1860-3R0107-R |
Description | CAP 100F 3V .011 OHM AECQ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 F (EDLC) Supercapacitor 3 V Radial, Can 110mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 100 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 110mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.728" Dia (18.50mm) | |
Height - Seated (Max) | 2.382" (60.50mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.47000 | ¥90.47 |
30 | ¥81.45500 | ¥2,443.65 |
60 | ¥72.40367 | ¥4,344.22 |
120 | ¥65.16325 | ¥7,819.59 |
510 | ¥60.18576 | ¥30,694.74 |
1,020 | ¥56.56555 | ¥57,696.86 |