TR/3216FF15-R | |
---|---|
DigiKey Part Number | 283-TR/3216FF15-RTR-ND - Tape & Reel (TR) 283-TR/3216FF15-RCT-ND - Cut Tape (CT) 283-TR/3216FF15-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR/3216FF15-R |
Description | FUSE BOARD MOUNT 15A 24VDC 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 A AC 24 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TR/3216FF15-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 24 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 25.5 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm) | |
DC Cold Resistance | 0.0031 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.64000 | ¥10.64 |
5 | ¥8.86600 | ¥44.33 |
10 | ¥8.19600 | ¥81.96 |
50 | ¥6.83240 | ¥341.62 |
100 | ¥6.31400 | ¥631.40 |
250 | ¥5.68692 | ¥1,421.73 |
500 | ¥5.25234 | ¥2,626.17 |
1,000 | ¥4.84896 | ¥4,848.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.33144 | ¥18,994.32 |
6,000 | ¥6.09693 | ¥36,581.58 |
15,000 | ¥5.86243 | ¥87,936.45 |