STS321150B100 | |
---|---|
DigiKey Part Number | 283-STS321150B100TR-ND - Tape & Reel (TR) 283-STS321150B100CT-ND - Cut Tape (CT) 283-STS321150B100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS321150B100 |
Description | TVS DIODE 15VWM 40VC SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.48800 | ¥24.88 |
100 | ¥1.49340 | ¥149.34 |
500 | ¥1.38254 | ¥691.27 |
1,000 | ¥0.94019 | ¥940.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86550 | ¥2,596.50 |
6,000 | ¥0.82956 | ¥4,977.36 |
9,000 | ¥0.74660 | ¥6,719.40 |
30,000 | ¥0.73554 | ¥22,066.20 |
75,000 | ¥0.69130 | ¥51,847.50 |