SMCJE15AH | |
---|---|
DigiKey Part Number | 283-SMCJE15AHTR-ND - Tape & Reel (TR) 283-SMCJE15AHCT-ND - Cut Tape (CT) 283-SMCJE15AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJE15AH |
Description | TVS DIODE 15VWM 24.4VC UNI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 61.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 61.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.52400 | ¥45.24 |
100 | ¥3.13290 | ¥313.29 |
500 | ¥2.61762 | ¥1,308.81 |
1,000 | ¥2.22781 | ¥2,227.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.88494 | ¥5,654.82 |
6,000 | ¥1.78573 | ¥10,714.38 |
9,000 | ¥1.65345 | ¥14,881.05 |
30,000 | ¥1.62700 | ¥48,810.00 |