SMAJE28AH | |
---|---|
DigiKey Part Number | 283-SMAJE28AHTR-ND - Tape & Reel (TR) 283-SMAJE28AHCT-ND - Cut Tape (CT) 283-SMAJE28AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJE28AH |
Description | TVS DIODE 28VWM 45.4VC UNI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥2.93100 | ¥29.31 |
100 | ¥1.47860 | ¥147.86 |
500 | ¥1.20586 | ¥602.93 |
1,000 | ¥0.89470 | ¥894.70 |
2,000 | ¥0.75272 | ¥1,505.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.48203 | ¥2,410.15 |
10,000 | ¥0.45872 | ¥4,587.20 |