SMAJE10CAH | |
---|---|
DigiKey Part Number | 283-SMAJE10CAHTR-ND - Tape & Reel (TR) 283-SMAJE10CAHCT-ND - Cut Tape (CT) 283-SMAJE10CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJE10CAH |
Description | TVS DIODE 10VWM BI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 23.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 23.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.67500 | ¥16.75 |
100 | ¥0.84560 | ¥84.56 |
500 | ¥0.74906 | ¥374.53 |
1,000 | ¥0.58290 | ¥582.90 |
2,000 | ¥0.52169 | ¥1,043.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.48747 | ¥2,437.35 |