PTSLR12106V550 | |
---|---|
DigiKey Part Number | 283-PTSLR12106V550TR-ND - Tape & Reel (TR) 283-PTSLR12106V550CT-ND - Cut Tape (CT) 283-PTSLR12106V550DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR12106V550 |
Description | PTC RESET FUSE 5.5A 6V 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 6V 5.5 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 5.5 A | |
Current - Trip (It) | 11 A | |
Current - Max | 50 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 1 mOhms | |
Resistance - Post Trip (R1) (Max) | 10 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.135" L x 0.110" W (3.43mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
5 | ¥5.12200 | ¥25.61 |
10 | ¥4.95900 | ¥49.59 |
50 | ¥4.17380 | ¥208.69 |
100 | ¥3.46540 | ¥346.54 |
250 | ¥3.15028 | ¥787.57 |
500 | ¥2.67770 | ¥1,338.85 |
1,000 | ¥2.36270 | ¥2,362.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.16581 | ¥8,663.24 |
8,000 | ¥2.12643 | ¥17,011.44 |
12,000 | ¥2.04768 | ¥24,572.16 |