PTS12066V075 | |
---|---|
DigiKey Part Number | 283-PTS12066V075TR-ND - Tape & Reel (TR) 283-PTS12066V075CT-ND - Cut Tape (CT) 283-PTS12066V075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS12066V075 |
Description | PTC RESET FUSE 6V 750MA 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 90 mOhms | |
Resistance - Post Trip (R1) (Max) | 290 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
5 | ¥1.51000 | ¥7.55 |
10 | ¥1.43700 | ¥14.37 |
50 | ¥1.28560 | ¥64.28 |
100 | ¥1.19620 | ¥119.62 |
250 | ¥1.06368 | ¥265.92 |
500 | ¥0.88634 | ¥443.17 |
1,000 | ¥0.84192 | ¥841.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.65529 | ¥3,276.45 |
10,000 | ¥0.61161 | ¥6,116.10 |