PTR060V0010-TR | |
---|---|
DigiKey Part Number | 283-PTR060V0010-TR-ND - Tape & Reel (TR) 283-PTR060V0010-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTR060V0010-TR |
Description | PTC RESET FUSE 60V 100MA RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 100 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 200 mA | |
Current - Max | 40 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 2.5 Ohms | |
Resistance - Post Trip (R1) (Max) | 7.5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" Dia x 0.118" T (7.40mm x 3.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
5 | ¥4.66400 | ¥23.32 |
10 | ¥4.52300 | ¥45.23 |
50 | ¥3.80420 | ¥190.21 |
100 | ¥3.15900 | ¥315.90 |
250 | ¥2.87168 | ¥717.92 |
500 | ¥2.44086 | ¥1,220.43 |
1,000 | ¥2.15377 | ¥2,153.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.97428 | ¥5,922.84 |
6,000 | ¥1.93839 | ¥11,630.34 |
15,000 | ¥1.86660 | ¥27,999.00 |