RXEF010-2 | |
---|---|
DigiKey Part Number | RXEF010-2HFTR-ND - Tape & Reel (TR) RXEF010-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RXEF010-2 |
Description | PTC RESET FUSE 60V 100MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 100 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | RXEF010-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 200 mA | |
Current - Max | 40 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 2.5 Ohms | |
Resistance - Post Trip (R1) (Max) | 7.5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" Dia x 0.118" T (7.40mm x 3.00mm) | |
Height - Seated (Max) | 0.457" (11.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CQC, CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
5 | ¥3.21800 | ¥16.09 |
10 | ¥3.12000 | ¥31.20 |
50 | ¥2.62540 | ¥131.27 |
100 | ¥2.17960 | ¥217.96 |
250 | ¥1.98112 | ¥495.28 |
500 | ¥1.68410 | ¥842.05 |
1,000 | ¥1.48592 | ¥1,485.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.36209 | ¥4,086.27 |
6,000 | ¥1.36073 | ¥8,164.38 |