NT06104F3950B1H | |
---|---|
DigiKey Part Number | 283-NT06104F3950B1HTR-ND - Tape & Reel (TR) 283-NT06104F3950B1HCT-ND - Cut Tape (CT) 283-NT06104F3950B1HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT06104F3950B1H |
Description | NTC 0603 10K 1% 3950 B 3% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 200 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.80600 | ¥18.06 |
25 | ¥1.58280 | ¥39.57 |
50 | ¥1.48600 | ¥74.30 |
100 | ¥1.26680 | ¥126.68 |
500 | ¥1.04774 | ¥523.87 |
1,000 | ¥0.87722 | ¥877.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.57469 | ¥2,298.76 |