NRMF104F3950B1F | |
---|---|
DigiKey Part Number | 283-NRMF104F3950B1F-ND |
Manufacturer | |
Manufacturer Product Number | NRMF104F3950B1F |
Description | NTC 10K 3950K BETA 25/50 1% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.17900 | ¥41.79 |
25 | ¥3.59920 | ¥89.98 |
50 | ¥3.47120 | ¥173.56 |
100 | ¥2.95720 | ¥295.72 |
500 | ¥2.57180 | ¥1,285.90 |
1,000 | ¥2.26385 | ¥2,263.85 |