MOVS4032V300 | |
---|---|
DigiKey Part Number | 283-MOVS4032V300TR-ND - Tape & Reel (TR) 283-MOVS4032V300CT-ND - Cut Tape (CT) 283-MOVS4032V300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOVS4032V300 |
Description | VARISTOR SMD 4032 300V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 1.2 kA | |
Energy | - | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥8.21000 | ¥82.10 |
25 | ¥6.94240 | ¥173.56 |
100 | ¥5.50390 | ¥550.39 |
250 | ¥4.80108 | ¥1,200.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥4.06284 | ¥3,656.56 |
1,800 | ¥3.75635 | ¥6,761.43 |
2,700 | ¥3.60164 | ¥9,724.43 |
4,500 | ¥3.42909 | ¥15,430.91 |
6,300 | ¥3.32767 | ¥20,964.32 |
9,000 | ¥3.22968 | ¥29,067.12 |
22,500 | ¥3.01707 | ¥67,884.07 |