MOVHE10V385Y | |
---|---|
DigiKey Part Number | 283-MOVHE10V385Y-ND |
Manufacturer | |
Manufacturer Product Number | MOVHE10V385Y |
Description | VARISTOR 385 VAC HE 10MM DISC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 620 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 3.5 kA | |
Energy | 95J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 160 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.27600 | ¥32.76 |
25 | ¥2.99480 | ¥74.87 |
100 | ¥2.22810 | ¥222.81 |
250 | ¥2.01896 | ¥504.74 |
500 | ¥1.67086 | ¥835.43 |
1,000 | ¥1.25314 | ¥1,253.14 |
2,500 | ¥1.14872 | ¥2,871.80 |
5,000 | ¥1.07910 | ¥5,395.50 |