MFBM1V3216-800-R

DigiKey Part Number
283-MFBM1V3216-800-RTR-ND - Tape & Reel (TR)
283-MFBM1V3216-800-RCT-ND - Cut Tape (CT)
283-MFBM1V3216-800-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBM1V3216-800-R
Description
FERRITE BEAD 80 OHM 1206 1LN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 35mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
80 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
35mOhm
Ratings
-
Operating Temperature
-40°C ~ 85°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.82000¥0.82
10¥0.66500¥6.65
25¥0.61080¥15.27
50¥0.53860¥26.93
100¥0.47040¥47.04
250¥0.44824¥112.06
500¥0.42132¥210.66
1,000¥0.32263¥322.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.30474¥1,218.96
8,000¥0.28682¥2,294.56
12,000¥0.27786¥3,334.32
28,000¥0.26889¥7,528.92
100,000¥0.25993¥25,993.00
Manufacturers Standard Package