MFBM1V3216-800-R | |
---|---|
DigiKey Part Number | 283-MFBM1V3216-800-RTR-ND - Tape & Reel (TR) 283-MFBM1V3216-800-RCT-ND - Cut Tape (CT) 283-MFBM1V3216-800-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V3216-800-R |
Description | FERRITE BEAD 80 OHM 1206 1LN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 35mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 35mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.66500 | ¥6.65 |
25 | ¥0.61080 | ¥15.27 |
50 | ¥0.53860 | ¥26.93 |
100 | ¥0.47040 | ¥47.04 |
250 | ¥0.44824 | ¥112.06 |
500 | ¥0.42132 | ¥210.66 |
1,000 | ¥0.32263 | ¥322.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.30474 | ¥1,218.96 |
8,000 | ¥0.28682 | ¥2,294.56 |
12,000 | ¥0.27786 | ¥3,334.32 |
28,000 | ¥0.26889 | ¥7,528.92 |
100,000 | ¥0.25993 | ¥25,993.00 |